Part Details for VT-704A-EAE-106A-25M0000000TR by Microchip Technology Inc
Results Overview of VT-704A-EAE-106A-25M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-704A-EAE-106A-25M0000000TR Information
VT-704A-EAE-106A-25M0000000TR by Microchip Technology Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VT-704A-EAE-106A-25M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-704A-EAE-106A-25M0000000TR
|
Microchip Technology Inc | TCXO, 5.0x7.0 SMD, 3.3V, CMOS, -40 to +85C, 1ppm, +/-5ppm tuning, 25MHz, DFN, Projected EOL: 2049-03-11 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$14.0500 / $19.4100 | Buy Now |
Part Details for VT-704A-EAE-106A-25M0000000TR
VT-704A-EAE-106A-25M0000000TR CAD Models
VT-704A-EAE-106A-25M0000000TR Part Data Attributes
|
VT-704A-EAE-106A-25M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-704A-EAE-106A-25M0000000TR
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-STD-883 | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-704A-EAE-106A-25M0000000TR
This table gives cross-reference parts and alternative options found for VT-704A-EAE-106A-25M0000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-704A-EAE-106A-25M0000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VTC2-J11D-25M0000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom | VT-704A-EAE-106A-25M0000000TR vs VTC2-J11D-25M0000000 |