Part Details for VT-501-EAK-106A-20M0000000 by Microchip Technology Inc
Results Overview of VT-501-EAK-106A-20M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-501-EAK-106A-20M0000000 Information
VT-501-EAK-106A-20M0000000 by Microchip Technology Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5LS10106ASZWTQQ1 | Texas Instruments | ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125 | |
TPS659106A1RSLR | Texas Instruments | Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN Family 48-VQFN -40 to 85 | |
TPS659106A1RSL | Texas Instruments | Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN Family 48-VQFN -40 to 85 |
Price & Stock for VT-501-EAK-106A-20M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-501-EAK-106A-20M0000000
|
Microchip Technology Inc | VT-501-EAK-106A-20M0000000, DFN, Projected EOL: 2044-01-28 ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for VT-501-EAK-106A-20M0000000
VT-501-EAK-106A-20M0000000 CAD Models
VT-501-EAK-106A-20M0000000 Part Data Attributes
|
VT-501-EAK-106A-20M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-501-EAK-106A-20M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.38,300 | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |