Part Details for VS30C-36 by TDK-Lambda Corporation
Results Overview of VS30C-36 by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS30C-36 Information
VS30C-36 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VS30C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4814
|
Newark | Ac/Dc Power Supply, Ite, 36Vdc, 900Ma, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):32.4W, Input Voltage Vac:85V Ac To 132V Ac, Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk-Lambda VS30C-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
967-VS30C-36
|
Mouser Electronics | Switching Power Supplies 30W 36V 0.9A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005401217
|
Sager | Switching Power Supplies 30W 36V 0.9A Min Qty: 1 | 0 |
|
$36.5600 / $42.5200 | Buy Now |
Part Details for VS30C-36
VS30C-36 CAD Models
VS30C-36 Part Data Attributes
|
VS30C-36
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS30C-36
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |