Part Details for VCC6-QCD-100M000000 by Vectron International
Results Overview of VCC6-QCD-100M000000 by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC6-QCD-100M000000 Information
VCC6-QCD-100M000000 by Vectron International is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC6-QCD-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ |
Part Details for VCC6-QCD-100M000000
VCC6-QCD-100M000000 CAD Models
VCC6-QCD-100M000000 Part Data Attributes
|
VCC6-QCD-100M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC6-QCD-100M000000
Vectron International
LVPECL Output Clock Oscillator, 10MHz Min, 350MHz Max, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
VCC6-QCD-100M000000 Frequently Asked Questions (FAQ)
-
A good PCB layout for the VCC6-QCD-100M000000 involves keeping the clock signal traces short and shielded, using a solid ground plane, and minimizing the distance between the oscillator and the microcontroller or other clock-sensitive components.
-
The VCC6-QCD-100M000000 oscillator is calibrated during the manufacturing process, but it's essential to follow the recommended soldering and handling procedures to avoid damaging the device. Additionally, ensure the oscillator is properly connected to a stable power supply and a suitable load capacitor.
-
The VCC6-QCD-100M000000 has an operating temperature range of -40°C to +85°C, but it's essential to note that the device's frequency stability and accuracy may degrade at extreme temperatures.
-
While the VCC6-QCD-100M000000 is designed to operate in a variety of environments, it's essential to take precautions when using it in harsh environments with high humidity and vibration. Ensure the device is properly sealed and protected from moisture, and consider using additional vibration-dampening measures if necessary.
-
To troubleshoot issues with the VCC6-QCD-100M000000, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the oscillator's output frequency and amplitude, and verify that the load capacitor is properly connected. If issues persist, consult the datasheet and application notes or contact Vectron International's technical support.