Part Details for VCC1-B3C-22M5792000 by Microchip Technology Inc
Results Overview of VCC1-B3C-22M5792000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC1-B3C-22M5792000 Information
VCC1-B3C-22M5792000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC1-B3C-22M5792000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3C-22M5792000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3C-22M5792000
|
Microchip Technology Inc | VCC1-B3C-22M5792000, LDFN, Projected EOL: 2044-01-24 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
800 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 22.5792MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC1-B3C-22M5792000
VCC1-B3C-22M5792000 CAD Models
VCC1-B3C-22M5792000 Part Data Attributes
|
VCC1-B3C-22M5792000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3C-22M5792000
Microchip Technology Inc
VCC1-B3C-22M5792000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for VCC1-B3C-22M5792000
This table gives cross-reference parts and alternative options found for VCC1-B3C-22M5792000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3C-22M5792000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCC1-B3C-22M5792000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 22.5792MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | VCC1-B3C-22M5792000 vs VCC1-B3C-22M5792000 |
VCC1-B3C-22M5792000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the 'Layout and Assembly' section of the datasheet. However, for optimal performance, it's recommended to follow the guidelines in Microchip's 'PCB Design Considerations' application note (AN1341) and to consult with a PCB design expert if necessary.
-
Microchip provides a troubleshooting guide in the 'Troubleshooting' section of the datasheet. Additionally, engineers can consult the 'FAQs' section of the Microchip website, contact Microchip's technical support, or seek guidance from experienced engineers who have worked with similar devices.
-
The VCC1-B3C-22M5792000 has a maximum junction temperature of 150°C. To ensure reliable operation, engineers should follow the thermal management guidelines in the datasheet, including providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The VCC1-B3C-22M5792000 is designed to operate in a variety of environments, including those with vibration. However, engineers should ensure that the device is properly mounted and secured to the PCB to prevent damage or dislodging. Consult the datasheet and Microchip's 'Vibration and Shock' application note (AN1342) for more information.
-
To ensure EMC, engineers should follow the guidelines in the datasheet and Microchip's 'Electromagnetic Compatibility' application note (AN1343). This includes using proper shielding, filtering, and grounding techniques, as well as following relevant industry standards and regulations.