Part Details for V7-7B10D8-274 by Honeywell Sensing and Control
Results Overview of V7-7B10D8-274 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-7B10D8-274 Information
V7-7B10D8-274 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-7B10D8-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1385
|
Newark | Microswitch, Lever, Spdt, 11A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:11A, Contact Voltage Dc Nom:-, Product Range:V7 Series Rohs Compliant: Yes |Honeywell V7-7B10D8-274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$5.5000 / $8.6700 | Buy Now |
DISTI #
480-5295-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
85 In Stock |
|
$5.4840 / $8.2800 | Buy Now |
DISTI #
785-V7-7B10D8-274
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC QK CONNECT RoHS: Compliant | 255 |
|
$5.5000 / $6.6100 | Buy Now |
DISTI #
51664123
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 11A 277VAC 250VDC 248.57VA 1.39N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1846 | Americas - 30 |
|
$8.1380 / $11.4270 | Buy Now |
DISTI #
V7-7B10D8-274
|
TTI | Basic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC QK CONNECT Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2980 In Stock |
|
$2.7300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 32,8 mm [1.29 in] Off-Set Simulated Roller Lever Actuator, 141,7 g [5 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC RoHS: Compliant |
34 In Stock |
|
$5.8600 / $8.7900 | Buy Now |
Part Details for V7-7B10D8-274
V7-7B10D8-274 CAD Models
V7-7B10D8-274 Part Data Attributes
|
V7-7B10D8-274
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B10D8-274
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.7mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.7 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 2.79 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | QUICK CONNECT |
V7-7B10D8-274 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
Use a soft, dry brush to gently remove any debris or dirt from the sensor. Avoid using liquids, chemicals, or abrasive materials that could damage the sensor.
-
The V7-7B10D8-274 can withstand vibrations up to 10g peak acceleration, 10-2000 Hz frequency range.
-
No, the V7-7B10D8-274 is not designed for use in explosive or hazardous environments. It does not have any explosion-proof or intrinsic safety certifications.
-
Use proper shielding and grounding techniques to minimize EMI effects. Ensure the sensor is installed at least 10 cm away from high-frequency sources, and use twisted-pair or shielded cables for signal transmission.