Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.7mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount, | $2.7300 / $11.4270 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 32,8 mm [1.29 in] Off-Set Simulated Roller Lever Actuator, 141,7 g [5 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC | $5.8600 / $8.7900 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC QK CONNECT | $6.1500 / $6.3100 |
|
View Details |