Part Details for V7-1Z10E9-263 by Honeywell Sensing and Control
Results Overview of V7-1Z10E9-263 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-1Z10E9-263 Information
V7-1Z10E9-263 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-1Z10E9-263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9531
|
Newark | V Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell V7-1Z10E9-263 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 2197 |
|
$4.6900 / $5.4400 | Buy Now |
DISTI #
40T2658
|
Newark | Microswitch, Spdt, 277V, 25A, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:25A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V7-1Z10E9-263 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
480-6236-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 277V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
54961 In Stock |
|
$2.6985 / $4.1100 | Buy Now |
DISTI #
785-V7-1Z10E9-263
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 329 |
|
$4.4700 / $4.8300 | Buy Now |
DISTI #
70516720
|
RS | Miniature Switch Basic SPDT 25 A @ 250 Vac Simulated Roller Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 71 |
|
$3.8800 | Buy Now |
DISTI #
29733815
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 277VAC 1491.4VA 1.33N Screw Mount Quick Connect RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2197 |
|
$4.9400 / $5.3400 | Buy Now |
DISTI #
80926257
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 277VAC 1491.4VA 1.33N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 900 |
|
$5.0233 / $7.1646 | Buy Now |
DISTI #
87315706
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 277VAC 1491.4VA 1.33N Screw Mount Quick Connect RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 315 |
|
$6.4960 | Buy Now |
DISTI #
87331772
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 277VAC 1491.4VA 1.33N Screw Mount Quick Connect RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$13.9160 | Buy Now |
DISTI #
V7-1Z10E9-263
|
TME | Microswitch SNAP ACTION, 25A/277VAC, cam follower lever, SPDT Min Qty: 1 | 9 |
|
$8.4800 / $12.4400 | Buy Now |
Part Details for V7-1Z10E9-263
V7-1Z10E9-263 CAD Models
V7-1Z10E9-263 Part Data Attributes
|
V7-1Z10E9-263
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1Z10E9-263
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
V7-1Z10E9-263 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector facing downwards to prevent moisture ingress.
-
To ensure accurate measurements, ensure the sensor is properly calibrated, the environment is temperature-controlled, and the sensor is not exposed to mechanical stress or vibration.
-
The maximum recommended cable length is 10 meters (33 feet) to minimize signal attenuation and ensure reliable communication.
-
No, the V7-1Z10E9-263 is not designed for use in hazardous locations. It is intended for general-purpose industrial applications only.
-
Consult the troubleshooting guide in the user manual, and if issues persist, contact Honeywell's technical support team for assistance.