Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 5.19mm, Wire Terminal, Roller Lever Actuator, Panel Mount, | $12.1600 / $22.5550 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, ENEC 0.1 A 125/250, 17,2 mm [0.68 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC | $12.1600 / $17.3500 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches SUBMINIATURE BASICS ZW SERIES | $17.1300 |
|
View Details |