-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-1B17D8-048-S by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Furnished with Rubber Boot Over Plunger Area RoHS: Compliant |
209 In Stock |
|
$6.4800 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-1B17D8-048-S
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
V7-1B17D8-048-S
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |