Part Details for V480LA10 by Littelfuse Inc
Results Overview of V480LA10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V480LA10 Information
V480LA10 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V480LA10
V480LA10 CAD Models
V480LA10 Part Data Attributes
|
V480LA10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V480LA10
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 640V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 640 V |
Alternate Parts for V480LA10
This table gives cross-reference parts and alternative options found for V480LA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V480LA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D61ZOV481RA50 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | V480LA10 vs D61ZOV481RA50 |
VZ10D781KBS | World Products Inc | Check for Price | Varistor, 640V, 80J, Chassis Mount, RADIAL LEADED | V480LA10 vs VZ10D781KBS |
MOV10481EHA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 640 V, 50 J, THROUGH HOLE MOUNT | V480LA10 vs MOV10481EHA |