Part Details for V3-19 by Honeywell Sensing and Control
Results Overview of V3-19 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3-19 Information
V3-19 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V3-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1752
|
Newark | Microswitch Pin Plunger Spdt 15.1A 250V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15.1A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V3-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$12.8600 / $13.8500 | Buy Now |
DISTI #
480-2405-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
194 In Stock |
|
$4.9482 / $6.8100 | Buy Now |
DISTI #
785-V3-19
|
Mouser Electronics | Basic / Snap Action Switches 15.1A pin plunger Solder Terminals RoHS: Compliant | 204 |
|
$8.6500 / $10.8100 | Buy Now |
DISTI #
V99:2348_07330845
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2216 | Americas - 197 |
|
$11.4200 | Buy Now |
DISTI #
70329601
|
RS | Basic Switch, SPDT, Pin Plunger, 15 Amps Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 98 |
|
$13.8500 / $16.6900 | Buy Now |
DISTI #
76499224
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 435 |
|
$11.9300 / $12.8800 | Buy Now |
DISTI #
61647574
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 197 |
|
$14.0659 | Buy Now |
DISTI #
76495053
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2214 | Americas - 30 |
|
$12.7140 / $13.3120 | Buy Now |
DISTI #
V3-19
|
TTI | Basic / Snap Action Switches 15.1A pin plunger Solder Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 235 In Stock |
|
Buy Now | |
DISTI #
V3-19
|
TME | Microswitch SNAP ACTION, 15.1A/250VAC, without lever, SPDT Min Qty: 60 | 0 |
|
$12.1000 / $13.4900 | RFQ |
Part Details for V3-19
V3-19 CAD Models
V3-19 Part Data Attributes
|
V3-19
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V3-19
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.21 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 27.79 mm | |
Contact (AC) Max Rating R Load | 15.1A@250VAC | |
Contact Current(AC)-Max | 15.1 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
V3-19 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the V3-19 is with the axis of rotation perpendicular to the gravity vector to ensure accurate and reliable operation.
-
The V3-19 does not require calibration. It is factory-calibrated and ready for use. However, it's recommended to perform a simple zero-adjustment procedure to ensure optimal performance.
-
The V3-19 can measure angular velocities up to 1500°/s, but it's recommended to consult the datasheet for specific application requirements and limitations.
-
Yes, the V3-19 is designed to operate in high-vibration environments. However, it's essential to ensure that the vibration levels do not exceed the specified limits (10g, 10-2000 Hz) to maintain accuracy and reliability.
-
The typical power consumption of the V3-19 is 12 mA at 5V DC, but it's recommended to consult the datasheet for specific power consumption details and requirements.