Part Details for V27CH8 by Littelfuse Inc
Results Overview of V27CH8 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V27CH8 Information
V27CH8 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V27CH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V27CH8-ND
|
DigiKey | VARISTOR 27V 100A 2SMD NO LEAD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5555 | Buy Now |
DISTI #
576-V27CH8
|
Mouser Electronics | Varistors 17V 100A 1300pF 13 Inch Reel RoHS: Compliant | 0 |
|
$0.5550 / $1.9400 | Order Now |
Part Details for V27CH8
V27CH8 CAD Models
V27CH8 Part Data Attributes
|
V27CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V27CH8
Littelfuse Inc
Varistor, 22V, 1J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Chip / Die, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for V27CH8
This table gives cross-reference parts and alternative options found for V27CH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27CH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V27CH8T | Littelfuse Inc | $0.7959 | Varistor, 22V, 1J, Surface Mount, CHIP, ROHS COMPLIANT | V27CH8 vs V27CH8T |