Part Details for UPM1H102MHD by Nichicon Corporation
Results Overview of UPM1H102MHD by Nichicon Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H102MHD Information
UPM1H102MHD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1H102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9536
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Nichicon UPM1H102MHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$0.7850 / $1.9000 | Buy Now |
DISTI #
493-7341-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6900 / $2.1100 | Buy Now |
DISTI #
647-UPM1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 RoHS: Compliant | 988 |
|
$0.6900 / $1.7500 | Buy Now |
DISTI #
E02:0323_01864796
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.86A 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 38 Weeks Date Code: 2232 | Europe - 1200 |
|
$0.7069 / $0.7828 | Buy Now |
DISTI #
70187809
|
RS | Capacitor Aluminum Electrolytic Cap1000uF 50V 20% Radial 16X31.5 LS 7.5mm Min Qty: 300 Package Multiple: 1 Container: Bulk | 443 |
|
$1.5000 / $1.7700 | Buy Now |
|
Future Electronics | PM Series 1000uF 50V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Container: Bag | 74Bag |
|
$1.0300 / $1.1000 | Buy Now |
DISTI #
63448617
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.86A 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2232 | Americas - 1200 |
|
$0.7068 / $0.7827 | Buy Now |
DISTI #
30584177
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.86A 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 973 |
|
$0.7360 / $1.6700 | Buy Now |
DISTI #
UPM1H102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 8350 In Stock |
|
$0.7300 / $0.9800 | Buy Now |
DISTI #
UPM1H102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7950 In Stock |
|
$0.7300 / $0.9800 | Buy Now |
Part Details for UPM1H102MHD
UPM1H102MHD CAD Models
UPM1H102MHD Part Data Attributes
|
UPM1H102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
UPM1H102MHD Frequently Asked Questions (FAQ)
-
Nichicon recommends derating the voltage by 10-20% to ensure reliable operation and extend the lifespan of the capacitor.
-
The ESR of the UPM1H102MHD capacitor decreases with increasing frequency, but the exact values can be obtained from Nichicon's application notes or by contacting their support team.
-
The UPM1H102MHD capacitor is rated for operation up to 105°C, but its performance may degrade at higher temperatures. Consult Nichicon's application notes for specific guidance on high-temperature use.
-
The UPM1H102MHD capacitor is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult Nichicon's application notes or contact their support team for specific guidance.
-
The capacitance of the UPM1H102MHD capacitor decreases with decreasing temperature, but the exact temperature coefficient can be obtained from Nichicon's application notes or by contacting their support team.