Part Details for UPM1H101MPD by Nichicon Corporation
Results Overview of UPM1H101MPD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H101MPD Information
UPM1H101MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1H101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9535
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPM1H101MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1800 | Buy Now |
DISTI #
493-15734-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4820 In Stock |
|
$0.1758 / $0.6900 | Buy Now |
DISTI #
647-UPM1H101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 RoHS: Compliant | 1289 |
|
$0.1560 / $0.4900 | Buy Now |
DISTI #
70187755
|
RS | Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 8X20 LS 3.5mm Min Qty: 2000 Package Multiple: 1 Container: Bulk | 128 |
|
$0.1670 / $0.1960 | Buy Now |
|
Future Electronics | PM Series 100 uF 50 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
30586453
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 20mm) Radial 3.5mm 0.41A 3000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 10213 |
|
$0.1400 / $0.2090 | Buy Now |
DISTI #
UPM1H101MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8400 In Stock |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
UPM1H101MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 50VDC, Ø8x20mm, ±20% Min Qty: 2000 | 0 |
|
$0.1570 | RFQ |
DISTI #
UPM1H101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 50 V 20 3000 hours 105C Radial Leaded (Alt: UPM1H101MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPM1H101MPD
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 10213 |
|
$0.1390 / $0.5630 | Buy Now |
Part Details for UPM1H101MPD
UPM1H101MPD CAD Models
UPM1H101MPD Part Data Attributes
|
UPM1H101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
UPM1H101MPD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for UPM1H101MPD is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, UPM1H101MPD is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for use in high-vibration environments.
-
UPM1H101MPD is designed to operate in temperatures up to 125°C, with a derating of capacitance and impedance at higher temperatures. Consult the datasheet for specific derating curves.
-
Yes, UPM1H101MPD meets the requirements for safety-critical applications, including IEC 60384-14 and IEC 61071, and is suitable for use in applications such as automotive, industrial, and medical devices.
-
Yes, UPM1H101MPD is designed to operate in humid environments, with a moisture resistance rating of 85°C/85% RH for 500 hours, making it suitable for use in humid or wet environments.