Part Details for UPD166007T1F-E1-AY by Renesas Electronics Corporation
Results Overview of UPD166007T1F-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD166007T1F-E1-AY Information
UPD166007T1F-E1-AY by Renesas Electronics Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UPD166007T1F-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86040751
|
Verical | High Side Power Switch 5-Pin(4+Tab) TO-252 T/R Min Qty: 253 Package Multiple: 1 Date Code: 1901 | Americas - 87500 |
|
$0.9188 / $1.4875 | Buy Now |
DISTI #
86050732
|
Verical | High Side Power Switch 5-Pin(4+Tab) TO-252 T/R Min Qty: 253 Package Multiple: 1 Date Code: 2101 | Americas - 42500 |
|
$0.9188 / $1.4875 | Buy Now |
|
Quest Components | 1880 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | UPD166007T1F - Protected and Intelligent Power Switches RoHS: Compliant Status: Obsolete Min Qty: 1 | 130000 |
|
$0.7350 / $1.1900 | Buy Now |
Part Details for UPD166007T1F-E1-AY
UPD166007T1F-E1-AY CAD Models
UPD166007T1F-E1-AY Part Data Attributes
|
UPD166007T1F-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD166007T1F-E1-AY
Renesas Electronics Corporation
Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | LEAD FREE, TO-252, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | PRSS0006ZA-A5 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 700 µs | |
Turn-on Time | 400 µs | |
Width | 6.1 mm |
UPD166007T1F-E1-AY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UPD166007T1F-E1-AY is 2.7V to 5.5V.
-
The clock source for the UPD166007T1F-E1-AY can be configured using the Clock Control Register (CCR). The CCR allows you to select the clock source, clock frequency, and clock mode.
-
The maximum clock frequency supported by the UPD166007T1F-E1-AY is 20 MHz.
-
The UART interface on the UPD166007T1F-E1-AY can be used by configuring the UART Control Register (UCR) and the UART Baud Rate Register (UBRR). You can then use the UART Transmit Data Register (UTDR) and UART Receive Data Register (URDR) to transmit and receive data.
-
The Watchdog Timer (WDT) on the UPD166007T1F-E1-AY is a safety feature that resets the microcontroller if it fails to respond within a specified time period. This is useful for preventing the microcontroller from getting stuck in an infinite loop or other abnormal operation.