Part Details for UC3901J by Unitrode Corporation
Results Overview of UC3901J by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3901J Information
UC3901J by Unitrode Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC3901J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3901J-ND
|
DigiKey | ISOLATED FEEDBACK GENERATOR, CDI Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$3.1500 | Buy Now |
DISTI #
87245516
|
Verical | UC3901J Min Qty: 105 Package Multiple: 1 Date Code: 0001 | Americas - 667 |
|
$3.0250 / $3.6000 | Buy Now |
|
Rochester Electronics | UC3901 Isolated Feedback Generator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 667 |
|
$2.4200 / $3.0300 | Buy Now |
Part Details for UC3901J
UC3901J CAD Models
UC3901J Part Data Attributes
|
UC3901J
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3901J
Unitrode Corporation
Analog Circuit BIPolar CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC3901J
This table gives cross-reference parts and alternative options found for UC3901J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3901J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3901N | Unitrode Corp (RETIRED) | Check for Price | Analog Circuit, BIPolar, PDIP14, | UC3901J vs UC3901N |
5962-8944101CA | Unitrode Corporation | Check for Price | Analog Circuit, CQCC20, | UC3901J vs 5962-8944101CA |
5962-8944101CX | Unitrode Corp (RETIRED) | Check for Price | Analog Circuit, BIPolar, CQCC20, | UC3901J vs 5962-8944101CX |