-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC3842ADW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3842ADW-ND
|
DigiKey | IC REG CTRLR PWM CM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19160 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-13426-5-ND
|
DigiKey | IC REG CTRLR PWM CM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
645 In Stock |
|
$0.6446 / $1.2400 | Buy Now |
DISTI #
595-UC3842ADW
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 0 |
|
$0.5820 / $1.2400 | Order Now |
DISTI #
86041416
|
Verical | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 415 Package Multiple: 1 Date Code: 0501 | Americas - 9080 |
|
$0.5604 / $0.9039 | Buy Now |
DISTI #
86052102
|
Verical | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 415 Package Multiple: 1 Date Code: 0701 | Americas - 6600 |
|
$0.5604 / $0.9039 | Buy Now |
DISTI #
86042255
|
Verical | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 415 Package Multiple: 1 | Americas - 1800 |
|
$0.5604 / $0.9039 | Buy Now |
DISTI #
86042686
|
Verical | Current Mode PWM Controller -0.1V to 11V 1A 500kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 415 Package Multiple: 1 Date Code: 1401 | Americas - 1680 |
|
$0.5604 / $0.9039 | Buy Now |
|
Rochester Electronics | UC3842A Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 19160 |
|
$0.4483 / $0.7231 | Buy Now |
DISTI #
UC3842ADW
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, 16÷30V, tube, SMPS, 10÷30VDC Min Qty: 1 | 93 |
|
$0.8300 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3842ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3842ADW
Texas Instruments
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3842ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3842ADWTRG4 | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | UC3842ADW vs UC3842ADWTRG4 |
UC3842ADWTR | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | UC3842ADW vs UC3842ADWTR |
The recommended operating voltage range for the UC3842ADW is 12V to 28V, with a maximum rating of 30V.
The oscillator circuit requires two resistors, R1 and R2. A good starting point is to use R1 = 1kΩ and R2 = 2kΩ. Adjust these values to achieve the desired oscillator frequency.
The soft-start pin (SS) is used to gradually ramp up the output voltage during startup, reducing inrush currents. Connect a capacitor (typically 10nF to 100nF) from the SS pin to ground to set the soft-start time.
To ensure stability, use a compensation network consisting of a resistor (R) and a capacitor (C) in series, connected between the output of the error amplifier and the inverting input. A good starting point is R = 1kΩ and C = 10nF.
The UC3842ADW can sink up to 1A of output current, making it suitable for a wide range of switching power supply applications.