-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMB16-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3620
|
Newark | Zener Diode, single, Two Terminal,16V V(Z),2%,sod-80C |Vishay TZMB16-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
TZMB16-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMB16-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0323 | Buy Now |
DISTI #
78-TZMB16-GS18
|
Mouser Electronics | Zener Diodes 16 Volt 0.5 Watt 2% RoHS: Compliant | 315 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
TZMB16-GS18
|
Avnet Asia | ZENER DIODE SOD80 MINIMELF (Alt: TZMB16-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0059 / $0.0108 | Buy Now |
DISTI #
TZMB16-GS18
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZMB16-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZMB16-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMB16-GS18
Vishay Intertechnologies
Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 17.6 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
The recommended storage temperature for TZMB16-GS18 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor devices.
While the TZMB16-GS18 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, as it may lead to moisture-related failures.
The maximum surge current rating for the TZMB16-GS18 is 100 A, as specified in the datasheet. However, it's essential to consider the device's thermal and electrical characteristics when designing for surge current applications.
Yes, the TZMB16-GS18 is compatible with lead-free soldering processes, as it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The typical thermal resistance (Rth) of the TZMB16-GS18 is around 1.5°C/W, which is a critical parameter to consider when designing for thermal management and heat dissipation.