Part Details for TS68020VR25 by Teledyne e2v
Results Overview of TS68020VR25 by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS68020VR25 Information
TS68020VR25 by Teledyne e2v is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TS68020VR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS68020VR25
|
Avnet Americas | Virtual Memory Microprocessor 68000 CISC 32-Bit HCMOS 25MHz 114-Pin PGA - Bulk (Alt: TS68020VR25) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TS68020VR25
TS68020VR25 CAD Models
TS68020VR25 Part Data Attributes
|
TS68020VR25
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68020VR25
Teledyne e2v
Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
JESD-609 Code | e4 | |
Length | 34.54 mm | |
Low Power Mode | YES | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA114,13X13MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Speed | 25 MHz | |
Supply Current-Max | 333 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.54 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020VR25
This table gives cross-reference parts and alternative options found for TS68020VR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020VR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68020MRB/C25 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | TS68020VR25 vs TS68020MRB/C25 |
5962-8603204XA | Motorola Mobility LLC | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 | TS68020VR25 vs 5962-8603204XA |
TS68020MR1B/C25 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | TS68020VR25 vs TS68020MR1B/C25 |
5962-8603204XX | Thales Components Corp | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114 | TS68020VR25 vs 5962-8603204XX |
5962-8603204XA | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | TS68020VR25 vs 5962-8603204XA |
MC68020RP25 | Freescale Semiconductor | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 | TS68020VR25 vs MC68020RP25 |
5962-8603204XC | Thales Components Corp | Check for Price | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114 | TS68020VR25 vs 5962-8603204XC |
MC68020RC25E | Freescale Semiconductor | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, PGA-114 | TS68020VR25 vs MC68020RC25E |
MC68020RC25E | Motorola Mobility LLC | Check for Price | 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, PGA-114 | TS68020VR25 vs MC68020RC25E |