Part Details for TQ2SS-5V-X by Panasonic Electronic Components
Results Overview of TQ2SS-5V-X by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SS-5V-X Information
TQ2SS-5V-X by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SS-5V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0006
|
Newark | Tq Relay |Panasonic TQ2SS-5V-X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7400 | Buy Now |
DISTI #
TQ2SS-5V-X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4392 | Buy Now |
DISTI #
TQ2SS-5V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SS-5V-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7316 / $2.0085 | Buy Now |
DISTI #
769-TQ2SS-5V-X
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 5V 2A 30VDC 0.5A 125VAC RoHS: Compliant | 0 |
|
$1.7400 / $3.1000 | Order Now |
DISTI #
V36:1790_10817867
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2336 | Americas - 1000 |
|
$1.1024 / $1.7726 | Buy Now |
DISTI #
74614108
|
RS | Signal RelayTQ relay Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant |
3500 In Stock |
|
$2.3020 / $2.5020 | Buy Now |
DISTI #
62441013
|
Verical | Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2225 | Americas - 3500 |
|
$3.0290 / $3.2500 | Buy Now |
DISTI #
78813368
|
Verical | Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2336 | Americas - 1000 |
|
$2.0578 | Buy Now |
DISTI #
000000000000196470
|
Sager | RELAY SPACE SAVER TERMINALS Min Qty: 500 | 0 |
|
$2.1500 / $2.2400 | Buy Now |
Part Details for TQ2SS-5V-X
TQ2SS-5V-X CAD Models
TQ2SS-5V-X Part Data Attributes
|
TQ2SS-5V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SS-5V-X
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14mm x 9mm x 5.6mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SS-5V-X
This table gives cross-reference parts and alternative options found for TQ2SS-5V-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SS-5V-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TQ2SS-5V-Z | Panasonic Electronic Components | $2.1265 | Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | TQ2SS-5V-X vs TQ2SS-5V-Z |
TQ2SS-5V-X Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 100nF) close to the IC. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating temperature range (up to 125°C), use a heat sink if necessary, and ensure good airflow around the device. Also, consider derating the output current and voltage according to the temperature derating curve.
-
The maximum allowable voltage on the input pins is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the input voltage does not exceed 6V to prevent damage to the device.
-
Yes, the TQ2SS-5V-X can be used in switching regulator applications. However, it's essential to ensure that the device is properly bypassed and decoupled, and that the switching frequency is within the recommended range (up to 1MHz).
-
To handle ESD protection, follow proper handling and storage procedures, use ESD-protective packaging, and consider adding external ESD protection devices (e.g., TVS diodes) to the PCB design.