Part Details for TQ2SL-L-24V by Panasonic Electronic Components
Results Overview of TQ2SL-L-24V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2SL-L-24V Information
TQ2SL-L-24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TQ2SL-L-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9870
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tq-Smd Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder, Coil Current:4.2Marohs Compliant: Yes |Panasonic TQ2SL-L-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.4700 | Buy Now |
DISTI #
255-2273-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 50 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1258 | Buy Now |
DISTI #
TQ2SL-L-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SL-L-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.7552 / $3.0968 | Buy Now |
DISTI #
769-TQ2SL-L-24V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 24V 2A 30VDC 0.5A 125VAC RoHS: Compliant | 0 |
|
$4.1300 / $5.2100 | Order Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD RoHS: Compliant | 0 |
|
$2.7100 / $3.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6000 |
|
$1.7450 / $4.2560 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 39 |
|
$2.1280 / $4.2560 | Buy Now |
|
Quest Components | 4800 |
|
$1.9950 / $5.7000 | Buy Now | |
|
Quest Components | 120 |
|
$4.2476 / $6.8880 | Buy Now | |
|
Quest Components | 31 |
|
$2.8500 / $5.7000 | Buy Now |
Part Details for TQ2SL-L-24V
TQ2SL-L-24V CAD Models
TQ2SL-L-24V Part Data Attributes
|
TQ2SL-L-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SL-L-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 5760 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SL-L-24V
This table gives cross-reference parts and alternative options found for TQ2SL-L-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SL-L-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTR-B4CB1.5Z | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | TQ2SL-L-24V vs FTR-B4CB1.5Z |
UB2-9SNR | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TQ2SL-L-24V vs UB2-9SNR |
G6KU-2F-YDC6 | OMRON Electronic Components LLC | Check for Price | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.018A (COIL), 6VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TQ2SL-L-24V vs G6KU-2F-YDC6 |
UD2-1.5SNR-L6 | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TQ2SL-L-24V vs UD2-1.5SNR-L6 |
TX2SL-L-6V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TQ2SL-L-24V vs TX2SL-L-6V |
UB2-6SNRN-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TQ2SL-L-24V vs UB2-6SNRN-R |
UA2-12SNU | EM Devices Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, ROHS COMPLIANT | TQ2SL-L-24V vs UA2-12SNU |
G6H-2F-DC9 | OMRON Corporation | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight | TQ2SL-L-24V vs G6H-2F-DC9 |
TK1-L-24V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, SPDT, Latched, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | TQ2SL-L-24V vs TK1-L-24V |
TX2-L-H-12V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | TQ2SL-L-24V vs TX2-L-H-12V |
TQ2SL-L-24V Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for power lines, and a decoupling capacitor (e.g., 10uF) close to the module to minimize noise and ensure stable operation.
-
To ensure reliability, follow Panasonic's recommended operating temperature range (up to 85°C), use a suitable thermal interface material, and ensure good airflow around the module. Additionally, consider derating the output power and current to prevent overheating.
-
While the datasheet specifies a nominal input voltage of 24V, Panasonic recommends keeping the input voltage within ±10% of the nominal value (i.e., 21.6V to 26.4V) to ensure stable operation and prevent damage to the module.
-
Yes, the TQ2SL-L-24V can be used in redundant or parallel configurations, but it's essential to follow Panasonic's guidelines for synchronization and current sharing to prevent damage to the modules and ensure reliable operation.
-
According to Panasonic, the MTBF of the TQ2SL-L-24V is approximately 5.5 million hours at 40°C, calculated based on MIL-HDBK-217F (Notice 2) standards. However, this value may vary depending on the specific application and operating conditions.