Part Details for TPSMA6L54A by Littelfuse Inc
Results Overview of TPSMA6L54A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMA6L54A Information
TPSMA6L54A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMA6L54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8567
|
Newark | Tvs Diode, Unidir, 54V, Do-221Ac Rohs Compliant: Yes |Littelfuse TPSMA6L54A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$0.2140 / $0.4800 | Buy Now |
DISTI #
64W7533
|
Newark | Diode, Tvs, 600W, 54V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L54A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
F6170CT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO221AC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2625 In Stock |
|
$0.1313 / $0.4900 | Buy Now |
DISTI #
576-TPSMA6L54A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 54V AEC-Q101 5% Uni-Directional RoHS: Compliant | 3408 |
|
$0.1310 / $0.4900 | Buy Now |
|
Bristol Electronics | 11707 |
|
RFQ | ||
DISTI #
TPSMA6L54A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 54V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1430 | Buy Now |
DISTI #
TPSMA6L54A-LF
|
TME | Diode: TVS, 600W, 63.2V, 6.9A, unidirectional, ±5%, DO221AC, TPSMA6L Min Qty: 1 | 0 |
|
$0.1290 / $0.4200 | RFQ |
DISTI #
TPSMA6L54A
|
IBS Electronics | TVS DIODES - TRANSIENT VOLTAGE SUPPRESSORS 54V 600W 60A 5% UNIDIRECTIONAL Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1664 / $0.1742 | Buy Now |
|
LCSC | 6.9A 600W 87.1V 60V Unidirectional 54V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS | 140 |
|
$0.4889 / $0.8434 | Buy Now |
Part Details for TPSMA6L54A
TPSMA6L54A CAD Models
TPSMA6L54A Part Data Attributes
|
TPSMA6L54A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L54A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
TPSMA6L54A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for TPSMA6L54A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions. The TPSMA6L54A is a unidirectional TVS diode. If bidirectional protection is required, a different part number such as the TPSMB6L54A should be considered.
-
The TPSMA6L54A is designed to respond to a wide range of surge types, including lightning strikes, power cross events, and electrostatic discharge (ESD) events. It has a fast response time and can handle high peak pulse currents, making it suitable for a variety of applications.
-
The operating temperature range of the TPSMA6L54A is -55°C to 150°C, making it suitable for use in a wide range of environments and applications.