-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS659110A2ZRC by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86291947
|
Verical | Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1701 | Americas - 2730 |
|
$4.9625 / $6.2000 | Buy Now |
DISTI #
86297817
|
Verical | Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1101 | Americas - 125 |
|
$4.9625 / $6.2000 | Buy Now |
|
Rochester Electronics | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC RoHS: Compliant Status: Obsolete Min Qty: 1 | 2855 |
|
$3.9700 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS659110A2ZRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS659110A2ZRC
Texas Instruments
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-98 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B98 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 13 | |
Number of Functions | 1 | |
Number of Outputs | 13 | |
Number of Terminals | 98 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | -0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA98,8X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS659110A2ZRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS659110A2ZRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS659110A2ZRCR | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85 | TPS659110A2ZRC vs TPS659110A2ZRCR |
TPS659110A2NMAR | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-NFBGA -40 to 85 | TPS659110A2ZRC vs TPS659110A2NMAR |
Texas Instruments provides a recommended layout and placement guide in the TPS659110A2ZRC Evaluation Module User's Guide (SLUUAC5). It's essential to follow this guide to ensure proper thermal performance, noise reduction, and signal integrity.
The TPS659110A2ZRC has a wide range of configuration options. Texas Instruments provides a Power Management Unit (PMU) Configuration Tool (SWCU117) that helps engineers configure the device for their specific application. The tool provides a graphical user interface to set up the device's registers and generate the necessary code.
Although the datasheet specifies a maximum input voltage of 5.5V, the device can handle higher input voltages with some limitations. According to the datasheet, the device can withstand up to 6.5V for a short duration (less than 100ms) without damage. However, it's essential to ensure that the input voltage does not exceed 5.5V for prolonged periods to maintain device reliability.
Texas Instruments provides a comprehensive troubleshooting guide in the TPS659110A2ZRC Troubleshooting Guide (SLUUAC6). The guide covers common issues, such as power-up sequencing, voltage regulator faults, and clocking issues, and provides step-by-step procedures to identify and resolve problems.
The TPS659110A2ZRC is rated for operation up to 105°C (TJ). However, the device's performance and reliability may degrade at higher temperatures. It's essential to ensure proper thermal design and heat sinking to maintain the device's junction temperature within the specified range.