Part Details for TPS62620YFD by Texas Instruments
Results Overview of TPS62620YFD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62620YFD Information
TPS62620YFD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62620YFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1241 |
|
RFQ |
Part Details for TPS62620YFD
TPS62620YFD CAD Models
TPS62620YFD Part Data Attributes
|
TPS62620YFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62620YFD
Texas Instruments
1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 1.8928 V | |
Output Voltage-Min | 1.7836 V | |
Output Voltage-Nom | 1.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.1 mm |
Alternate Parts for TPS62620YFD
This table gives cross-reference parts and alternative options found for TPS62620YFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62620YFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62623YFDR | Texas Instruments | $0.5751 | 600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85 | TPS62620YFD vs TPS62623YFDR |
TPS62623YFDT | Texas Instruments | $0.6623 | 600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85 | TPS62620YFD vs TPS62623YFDT |
TPS62617YFDT | Texas Instruments | Check for Price | IC 1.2 A SWITCHING REGULATOR, 6600 kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6, Switching Regulator or Controller | TPS62620YFD vs TPS62617YFDT |
TPS62617YFDR | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6 | TPS62620YFD vs TPS62617YFDR |
TPS62617YFD | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6 | TPS62620YFD vs TPS62617YFD |
TPS62623YFD | Texas Instruments | Check for Price | 1.2A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6 | TPS62620YFD vs TPS62623YFD |