-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62130RGTR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1574
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, Vqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:16Pins, Output Current:3A, Output Rohs Compliant: Yes |Texas Instruments TPS62130RGTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
296-37682-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7640 In Stock |
|
$0.8245 / $1.7100 | Buy Now |
DISTI #
595-TPS62130RGTR
|
Mouser Electronics | Switching Voltage Regulators 3-17V 3A SD Cnvrtr A 595-TPS62130RGTT RoHS: Compliant | 10017 |
|
$0.8420 / $1.7100 | Buy Now |
DISTI #
J56:1989_04161140
|
Arrow Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2506 | Europe - 18000 |
|
$0.8218 | Buy Now |
|
Bristol Electronics | 3172 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4.9A, 2500KHZ SWITCHING FREQ-MAX, PQCC16 | 2885 |
|
$0.6111 / $1.4550 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4.9A, 2500KHZ SWITCHING FREQ-MAX, PQCC16 | 240 |
|
$0.6405 / $2.1350 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4.9A, 2500KHZ SWITCHING FREQ-MAX, PQCC16 | 209 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
TPS62130RGTR
|
TME | PMIC, DC/DC converter, Uin: 3÷17VDC, Uout: 0.9÷6VDC, 3A, VQFN16, SMD Min Qty: 1 | 0 |
|
$0.9900 / $1.7000 | RFQ |
|
NexGen Digital | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62130RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62130RGTR
Texas Instruments
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE, OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62130RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62130RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62130ARGTR | Texas Instruments | $1.5228 | 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 | TPS62130RGTR vs TPS62130ARGTR |
TPS62130RGTT | Texas Instruments | $2.4358 | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | TPS62130RGTR vs TPS62130RGTT |
TPS62130ARGTT | Texas Instruments | $2.4447 | 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 | TPS62130RGTR vs TPS62130ARGTT |
TPS62130RGTRF0 | Texas Instruments | Check for Price | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-QFN -40 to 125 | TPS62130RGTR vs TPS62130RGTRF0 |
TPS62130ARGT | Texas Instruments | Check for Price | SWITCHING REGULATOR | TPS62130RGTR vs TPS62130ARGT |
TPS62130RGT | Texas Instruments | Check for Price | 4.9A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | TPS62130RGTR vs TPS62130RGT |
TPS62130AQRGTTQ1 | Texas Instruments | Check for Price | TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 | TPS62130RGTR vs TPS62130AQRGTTQ1 |
The maximum input voltage that can be applied to the TPS62130RGTR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF ceramic capacitor is a good starting point.
The minimum input capacitance required for the TPS62130RGTR is 4.7uF, but it's recommended to use a 10uF or larger capacitor to ensure stable operation.
The TPS62130RGTR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating.
The output voltage of the TPS62130RGTR can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.