Part Details for TPC-12 by Eaton Bussmann
Results Overview of TPC-12 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC-12 Information
TPC-12 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TPC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002494912
|
Sager | Specialty Fuses TPC FUSE | 0 |
|
Buy Now |
Part Details for TPC-12
TPC-12 CAD Models
TPC-12 Part Data Attributes
|
TPC-12
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPC-12
Eaton Bussmann
ELECTRIC FUSE, 12A, 80VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | |
Body Breadth | 13.89 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 46.89 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 12 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |