Part Details for TOP233P by Power Integrations
Results Overview of TOP233P by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP233P Information
TOP233P by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP233P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog IC - Datasheet Reference | 57 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for TOP233P
TOP233P CAD Models
TOP233P Part Data Attributes
|
TOP233P
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP233P
Power Integrations
Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.73 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TOP233P
This table gives cross-reference parts and alternative options found for TOP233P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP233P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOP224YN | Power Integrations | $2.4576 | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | TOP233P vs TOP224YN |
TOP222YN | Power Integrations | $2.9383 | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | TOP233P vs TOP222YN |
TDA16831 | Infineon Technologies AG | Check for Price | Switching Regulator, Current-mode, 1.4A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TOP233P vs TDA16831 |
KA5H0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 100kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | TOP233P vs KA5H0380R |
TEA1620P/N1,112 | NXP Semiconductors | Check for Price | IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | TOP233P vs TEA1620P/N1,112 |
KA5M0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | TOP233P vs KA5M0380R |
TOP202YAI | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | TOP233P vs TOP202YAI |
FSDM311 | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | TOP233P vs FSDM311 |
TOP233PN | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | TOP233P vs TOP233PN |
TNY265PG | Power Integrations | Check for Price | Switching Regulator, 0.44A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | TOP233P vs TNY265PG |
TOP233P Frequently Asked Questions (FAQ)
-
The maximum output power of TOP233P is dependent on the input voltage, output voltage, and thermal design. However, Power Integrations recommends a maximum output power of 23W for the TOP233P.
-
To ensure reliable start-up of the TOP233P, make sure the input voltage is within the specified range, the output voltage is properly set, and the feedback loop is stable. Also, ensure that the input capacitor is properly sized and placed close to the IC.
-
The BYPASS pin on the TOP233P is used to connect an external capacitor to the internal voltage regulator. This pin allows the internal voltage regulator to be bypassed, which can improve the overall efficiency of the converter.
-
To optimize the layout of the TOP233P for thermal performance, ensure that the IC is placed on a thermally conductive surface, such as a copper plane, and that there is adequate clearance around the IC for airflow. Also, use thermal vias to connect the IC to the copper plane.
-
The recommended input capacitor value for the TOP233P is dependent on the input voltage and output power. However, a general guideline is to use a capacitor with a value of 10uF to 22uF, with a voltage rating of at least 1.5 times the input voltage.