Part Details for TOP224G by Power Integrations
Results Overview of TOP224G by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP224G Information
TOP224G by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP224G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.65A, 110KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 28 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for TOP224G
TOP224G CAD Models
TOP224G Part Data Attributes
|
TOP224G
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP224G
Power Integrations
Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for TOP224G
This table gives cross-reference parts and alternative options found for TOP224G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP224G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOP224GN | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | TOP224G vs TOP224GN |
TOP224G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TOP224G is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable 5V supply to the VCC pin, and ensure the voltage on the BYPASS pin is within the recommended range of 4.5V to 5.5V.
-
To minimize EMI, place the TOP224G close to the input capacitors and ensure the input and output traces are separated. Use a solid ground plane and avoid routing high-frequency signals under the device. Also, consider using a shielded inductor and placing it away from other components.
-
The maximum output power of the TOP224G can be calculated using the formula: Pout = (Vin x Iin) x Efficiency, where Vin is the input voltage, Iin is the input current, and Efficiency is the converter's efficiency, which can be found in the datasheet.
-
The OVP (Over-Voltage Protection) pin is used to detect over-voltage conditions on the output. Connect a resistor divider network between the output voltage and the OVP pin to set the desired over-voltage threshold. When the output voltage exceeds this threshold, the TOP224G will shut down to protect the load.