-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F2802PZA-60 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F2802PZA | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 85 | |
TMS320F2802PZA-60 | Texas Instruments | 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320F2802PZA-60-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$5.7300 | Buy Now |
DISTI #
296-21719-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
89 In Stock |
|
$5.7680 / $9.5700 | Buy Now |
DISTI #
595-MS320F2802PZA-60
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32B Dig Signal Contr oller RoHS: Compliant | 90 |
|
$5.2500 / $9.5700 | Buy Now |
DISTI #
V99:2348_07404727
|
Arrow Electronics | DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2233 | Americas - 88 |
|
$2.2340 / $5.4059 | Buy Now |
DISTI #
64954879
|
Verical | DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 88 |
|
$5.0960 | Buy Now |
|
Quest Components | 0-BIT, 60MHZ, OTHER DSP, PQFP100 | 72 |
|
$7.1745 / $11.6343 | Buy Now |
|
Rochester Electronics | TMS320F2802 - Piccolo Microcontroller, 32-Bit, FLASH, 60MHz, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$4.4100 / $5.5100 | Buy Now |
|
LCSC | Other Series 60MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 20 |
|
$5.7641 / $7.9330 | Buy Now |
|
Vyrian | Peripheral ICs | 1070 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 100LQFP | 15500 |
|
$6.9526 / $10.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F2802PZA-60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F2802PZA-60
Texas Instruments
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 6144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The maximum clock frequency of the TMS320F2802PZA-60 is 60 MHz.
The boot mode of the TMS320F2802PZA-60 can be configured using the BOOTMODE pins. The BOOTMODE pins are sampled during reset to determine the boot mode. The boot mode can be set to either flash, OTP, or SCI.
The XINTF pin is an external interrupt pin that can be used to trigger an interrupt in the microcontroller. It can be used to wake up the device from low-power modes or to trigger an interrupt service routine.
The ePWM module on the TMS320F2802PZA-60 can be used to generate PWM signals for motor control, power conversion, and other applications. The ePWM module can be configured using the ePWM registers and can be synchronized with other peripherals such as the ADC and the QEP.
The TMS320F2802PZA-60 has 128 KB of flash memory available for program storage.