-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28021DAS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320F28021DAS-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
569 In Stock |
|
$2.7900 | Buy Now |
DISTI #
296-32757-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
179 In Stock |
|
$2.9140 / $5.2300 | Buy Now |
DISTI #
595-TMS320F28021DAS
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Micro contro ller RoHS: Compliant | 105 |
|
$2.7900 / $5.2300 | Buy Now |
DISTI #
86296121
|
Verical | MCU 32-bit C28x RISC 64KB Flash 3.3V 38-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1101 | Americas - 470 |
|
$2.6750 / $3.1875 | Buy Now |
|
Rochester Electronics | TMS320F28021 - Piccolo Microcontroller, 32-Bit, FLASH, 40MHz, PDSO38 RoHS: Compliant Status: Active Min Qty: 1 | 569 |
|
$2.1400 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28021DAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28021DAS
Texas Instruments
C2000™ 32-bit MCU with 40 MHz, 64 KB flash 38-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 38 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 10 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28021DAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28021DAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F280200DAT | Texas Instruments | $2.2946 | C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 105 | TMS320F28021DAS vs TMS320F280200DAT |
TMS320F28020DAT | Texas Instruments | $2.5462 | C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 105 | TMS320F28021DAS vs TMS320F28020DAT |
TMS320F280200DAS | Texas Instruments | Check for Price | C2000™ 32-bit MCU with 40 MHz, 16 KB flash 38-TSSOP -40 to 125 | TMS320F28021DAS vs TMS320F280200DAS |
TMS320F28020DAS | Texas Instruments | Check for Price | C2000™ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 125 | TMS320F28021DAS vs TMS320F28020DAS |
The maximum operating temperature range for the TMS320F28021DAS is -40°C to 125°C.
The clock source for the TMS320F28021DAS can be configured using the Clock Enable (CKEN) register and the Clock Source (CLKSRC) register. The CKEN register enables or disables the clock, while the CLKSRC register selects the clock source (e.g., internal oscillator, external clock, or PLL).
The Boot Mode pins (BOOTMODE[1:0]) on the TMS320F28021DAS determine the boot mode of the device. The boot mode can be set to either Flash, OTP, or I2C, depending on the configuration of the BOOTMODE pins.
The TMS320F28021DAS has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control (WDTC) register. The WDT can be used to reset the device in case of a software fault or hang.
The maximum current rating for the GPIO pins on the TMS320F28021DAS is 4 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.