Part Details for TM4C1231D5PZI by Texas Instruments
Results Overview of TM4C1231D5PZI by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C1231D5PZI Information
TM4C1231D5PZI by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TM4C1231D5PZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35805-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
58 In Stock |
|
$5.5277 / $9.2000 | Buy Now |
DISTI #
595-TM4C1231D5PZI
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231D5PZIR RoHS: Compliant | 32 |
|
$5.5200 / $9.2000 | Buy Now |
|
Rochester Electronics | TIVA Microcontroller, LQFP-100 RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$4.2200 / $5.2800 | Buy Now |
|
New Advantage Corporation | IC-4C123 MCU 32BIT 64KB FLASH LQFP100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 725 |
|
$15.1300 / $16.3900 | Buy Now |
Part Details for TM4C1231D5PZI
TM4C1231D5PZI CAD Models
TM4C1231D5PZI Part Data Attributes
|
TM4C1231D5PZI
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231D5PZI
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 69 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C1231D5PZI
This table gives cross-reference parts and alternative options found for TM4C1231D5PZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231D5PZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4F122C4QCFIG | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100 | TM4C1231D5PZI vs LM4F122C4QCFIG |
TM4C1231D5PZIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | TM4C1231D5PZI vs TM4C1231D5PZIR |
TM4C1231D5PZI Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TM4C1231D5PZI is 80 MHz.
-
The pin muxing on the TM4C1231D5PZI can be configured using the Pin Mux Utility tool provided by Texas Instruments, or by manually setting the registers according to the datasheet.
-
The maximum amount of current that can be sourced by the GPIO pins is 4mA, and the maximum amount of current that can be sunk is 8mA.
-
The ADC on the TM4C1231D5PZI can be used by configuring the ADC module using the ADCCTL0 and ADCCTL1 registers, and then triggering a conversion using the ADCCC register.
-
The NMI (Non-Maskable Interrupt) pin on the TM4C1231D5PZI is used to trigger a non-maskable interrupt, which can be used to respond to critical events such as a watchdog timer timeout or a power failure.