-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV5606CDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5606CDR-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 125 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
255 In Stock |
|
$2.4000 | Buy Now |
DISTI #
TLV5606CDR-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 125 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3922 | Buy Now |
DISTI #
595-TLV5606CDR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 3 or 9 us DAC Serial Input A 595-TLV5606CD RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
DISTI #
86289466
|
Verical | DAC 1-CH Resistor-String 10-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1001 | Americas - 255 |
|
$2.3125 / $2.7375 | Buy Now |
|
Rochester Electronics | TLV5606 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power RoHS: Compliant Status: Active Min Qty: 1 | 255 |
|
$1.8500 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5606CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5606CDR
Texas Instruments
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 0.02 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5606CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5606CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5606IDRG4 | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85 | TLV5606CDR vs TLV5606IDRG4 |
TLV5606CDRG4 | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC 0 to 70 | TLV5606CDR vs TLV5606CDRG4 |
TLV5606IDR | Texas Instruments | Check for Price | 10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-SOIC -40 to 85 | TLV5606CDR vs TLV5606IDR |
The recommended layout and placement for the TLV5606CDR involves keeping the input and output pins as close as possible to the device, using a ground plane to reduce noise, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Texas Instruments application note 'AN-1149 PCB Layout Guidelines for Switching Regulators' for more information.
Choosing the right inductor for the TLV5606CDR involves considering factors such as inductance value, saturation current, and DC resistance. A good starting point is to use an inductor with an inductance value between 1.5uH and 3.3uH, and a saturation current rating above the peak current of the output. Refer to the Texas Instruments application note 'AN-1149 PCB Layout Guidelines for Switching Regulators' for more information.
The TLV5606CDR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and to prevent damage to the device.
The output voltage of the TLV5606CDR can be adjusted by using a resistive divider network between the output pin and the feedback pin. The ratio of the resistors determines the output voltage, and the recommended range is between 0.8V and 15V.
The minimum input capacitance required for the TLV5606CDR is 10uF, but it's recommended to use a higher value (e.g. 22uF) to ensure stable operation and to reduce input voltage ripple.