-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2772QDRG4Q1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV2772QDRG4Q1
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Cat 2.7V Hi-Sle Rate Rail to Rail A 595-TLV2772QPWRQ1 RoHS: Compliant | 2808 |
|
$2.2500 / $5.7900 | Buy Now |
DISTI #
86027768
|
Verical | Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1001 | Americas - 19570 |
|
$2.0250 / $2.4125 | Buy Now |
DISTI #
86051521
|
Verical | Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1301 | Americas - 7500 |
|
$2.0250 / $2.4125 | Buy Now |
DISTI #
86043669
|
Verical | Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1701 | Americas - 3620 |
|
$2.0250 / $2.4125 | Buy Now |
|
Rochester Electronics | TLV2772-Q1 Dual automotive 5MHz high-slew-rate rail-to-rail output op amp RoHS: Compliant Status: Active Min Qty: 1 | 30690 |
|
$1.6200 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2772QDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2772QDRG4Q1
Texas Instruments
Automotive-grade, dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 10.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5100 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
Texas Instruments recommends a layout with a solid ground plane, decoupling capacitors placed close to the device, and signal traces routed away from noise sources. Additionally, it's recommended to place the device near the analog signal sources and keep the analog and digital grounds separate.
The TLV2772QDRG4Q1 has a specific power-up sequence requirement. The VCC pin should be powered up first, followed by the VREF pin, and then the analog input signals. This sequence helps prevent latch-up and ensures proper device operation.
The TLV2772QDRG4Q1 can drive up to 1nF of capacitive load. Exceeding this limit can cause increased settling time, reduced bandwidth, and decreased stability. It's essential to consider the capacitive load when designing the circuit to ensure optimal performance.
The TLV2772QDRG4Q1 has built-in overvoltage protection (OVP) that limits the input voltage to 6.5V. If the input voltage exceeds this limit, the device will enter a high-impedance state to prevent damage. Additionally, the device has internal ESD protection to prevent damage from electrostatic discharge.
The recommended operating temperature range for the TLV2772QDRG4Q1 is -40°C to 125°C. Temperature affects the device's performance, with increased temperature causing a decrease in bandwidth, increased noise, and reduced accuracy. It's essential to consider the operating temperature when designing the circuit to ensure optimal performance.