-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M4BIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLC27M4BIDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7447 / $0.7806 | Buy Now |
DISTI #
595-TLC27M4BIDR
|
Mouser Electronics | Precision Amplifiers LinCMOS precision Qu ad Op Amp A 595-TLC27M4BID RoHS: Compliant | 0 |
|
$0.7630 / $2.5300 | Order Now |
|
Rochester Electronics | TLC27M4B Quad channel LinCMOS low offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.5870 / $0.9468 | Buy Now |
DISTI #
TLC27M4BIDR
|
TME | IC: operational amplifier, 525kHz, Ch: 4, SO14, ±2÷8VDC,4÷16VDC Min Qty: 1 | 0 |
|
$0.9500 / $1.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M4BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4BIDR
Texas Instruments
Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M4BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27M4BID | Texas Instruments | $1.0864 | Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC -40 to 85 | TLC27M4BIDR vs TLC27M4BID |
TLC27M4BIDG4 | Texas Instruments | Check for Price | Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC -40 to 85 | TLC27M4BIDR vs TLC27M4BIDG4 |
The maximum power dissipation of TLC27M4BIDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and thermal resistance (RθJA) of 75°C/W.
To ensure stability in the TLC27M4BIDR op-amp, it is recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application.
The input impedance of TLC27M4BIDR is typically around 10^12 ohms, which is very high and makes it suitable for high-impedance source applications.
While TLC27M4BIDR can be used as a comparator, it is not recommended due to its op-amp architecture. The device is optimized for linear operation and may not provide the same level of performance and accuracy as a dedicated comparator.
TLC27M4BIDR has built-in ESD protection, but it is still recommended to follow proper handling and storage procedures to prevent damage. Additionally, using ESD protection devices such as TVS diodes or ESD arrays can provide additional protection in high-risk environments.