-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converter 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7660IDGKR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21858-1-ND
|
DigiKey | IC REG CHARGE PUMP INV 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1129 In Stock |
|
$0.7683 / $1.6100 | Buy Now |
DISTI #
595-TL7660IDGKR
|
Mouser Electronics | Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660IDGKT RoHS: Compliant | 3265 |
|
$0.7610 / $1.6100 | Buy Now |
|
Rochester Electronics | TL7660 CMOS Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$0.6059 / $0.9773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7660IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7660IDGKR
Texas Instruments
CMOS Voltage Converter 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL7660IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7660IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7660CDGKR | Texas Instruments | $0.6694 | CMOS Voltage Converter 8-VSSOP -40 to 85 | TL7660IDGKR vs TL7660CDGKR |
TL7660IDGKTG4 | Texas Instruments | Check for Price | CMOS Voltage Converter 8-VSSOP -40 to 125 | TL7660IDGKR vs TL7660IDGKTG4 |
TL7660CDGKRG4 | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 9kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | TL7660IDGKR vs TL7660CDGKRG4 |
TL7660IDGKRG4 | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 9kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | TL7660IDGKR vs TL7660IDGKRG4 |
The TL7660IDGKR can handle input voltages up to 12V, but it's recommended to operate within the 7V to 10V range for optimal performance.
To ensure a stable output voltage, make sure to use a suitable output capacitor (e.g., 10uF) and a minimum load of 1mA. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
The TL7660IDGKR can provide up to 100mA of output current, but it's recommended to operate within the 10mA to 50mA range for optimal performance and to prevent overheating.
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and operate the device within the recommended temperature range (0°C to 70°C). Also, avoid exceeding the maximum output current and input voltage ratings.
No, the TL7660IDGKR is a linear voltage regulator and not suitable for switching power supply applications. It's designed for low-power, low-dropout voltage regulation in battery-powered devices.