Part Details for TG2520SMN 50.0000M-MCGNNM3 by Seiko Epson Corporation
Results Overview of TG2520SMN 50.0000M-MCGNNM3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG2520SMN 50.0000M-MCGNNM3 Information
TG2520SMN 50.0000M-MCGNNM3 by Seiko Epson Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TG2520SMN 50.0000M-MCGNNM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TG2520SMN50.0000M-MCGNNM3CT-ND
|
DigiKey | XTAL OSC TCXO 50.0000MHZ CSWV SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3767 In Stock |
|
$2.0250 / $3.4700 | Buy Now |
DISTI #
732-TG252S5MCGNNM3
|
Mouser Electronics | TCXO Oscillators TG2520SMN 50.0000M-MCGNNM3: TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR RoHS: Compliant | 0 |
|
$2.0200 / $3.4700 | Order Now |