Part Details for TCJR475M010R0500 by Kyocera AVX Components
Results Overview of TCJR475M010R0500 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJR475M010R0500 Information
TCJR475M010R0500 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJR475M010R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1208
|
Newark | Capacitor Tant, 4.7Uf, 10V, 0.5 Ohm, 0.2, 805, Full Reel, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:R, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2.05Mm Rohs Compliant: Yes |Kyocera Avx TCJR475M010R0500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3510 | Buy Now |
DISTI #
59M9582
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, 0.5 Ohm, 0.2, 805, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:R, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2.05Mm, Product Width:1.3Mm Rohs Compliant: Yes |Kyocera Avx TCJR475M010R0500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9410 | Buy Now |
DISTI #
TCJR475M010R0500
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 ?F, ? 20%, 10 V, R, 0.5 ohm, 0805 [2012 Metric] - Tape and Reel (Alt: TCJR475M010R0500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2506 / $0.2558 | Buy Now |
DISTI #
581-TCJR475M10R500
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm RoHS: Compliant | 5000 |
|
$0.2720 / $0.8600 | Buy Now |
|
Bristol Electronics | 4843 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (SOLID POLYMER), 10V, 20%, 4.7UF, SURFACE MOUNT, 0805 | 1913 |
|
$0.3850 / $1.1000 | Buy Now |
DISTI #
TCJR475M010R0500
|
TTI | Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2560 / $0.2720 | Buy Now |
DISTI #
TCJR475M010R0500
|
IBS Electronics | CAP TANT SOLID 4.7UF 10V R CASE 20% (2.05 X 1.3 X 1.2MM) SMD 2012-12 0.5 OHM 125°, C T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.3510 | Buy Now |
DISTI #
TCJR475M010R0500
|
Avnet Abacus | Tantalum Polymer Capacitor 47 F 20 10 V R 05 ohm 0805 2012 Metric - Tape and Reel (Alt: TCJR475M010R0500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJR475M010R0500
|
Avnet Asia | Tantalum Polymer Capacitor, 4.7 ?F, ? 20%, 10 V, R, 0.5 ohm, 0805 [2012 Metric] (Alt: TCJR475M010R0500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJR475M010R0500
TCJR475M010R0500 CAD Models
TCJR475M010R0500 Part Data Attributes
|
TCJR475M010R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJR475M010R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 298 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
TCJR475M010R0500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TCJR475M010R0500 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TCJR475M010R0500 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage derating for the TCJR475M010R0500 is 80% of the rated voltage, which is 10V for this capacitor.
-
Yes, the TCJR475M010R0500 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The TCJR475M010R0500 capacitor is designed to withstand moisture and humidity, with a moisture sensitivity level (MSL) of 3, which means it can withstand up to 168 hours of exposure to 30°C (86°F) and 60% relative humidity.