-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, ETHERNET; LAN; 1G BASE-T Application(s), 1:1:1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1000P by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM7705
|
Newark | The Factory Is Currently Not Accepting Orders For |Pulse Electronics TC1000P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7975 |
|
$0.9350 / $1.0800 | Buy Now |
DISTI #
55AK2578
|
Newark | Pulsechip- 1Chl Xfmr 1:1 1Gpp, Smd/T&r |Pulse TC1000P RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $0.8700 | Buy Now |
DISTI #
2266-TC1000PTR-ND
|
DigiKey | TRANSFORMER LAN 1GB PHY POE Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7975 In Stock |
|
$0.9500 | Buy Now |
DISTI #
553-TC1000PCT-ND
|
DigiKey | TRANSFORMER LAN 1GB PHY POE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9968 / $1.9100 | Buy Now |
DISTI #
TC1000P
|
Avnet Americas | - Tape and Reel (Alt: TC1000P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-TC1000P
|
Mouser Electronics | Audio Transformers / Signal Transformers 180uH LAN 1000 PoE 1:1 Surface Mount RoHS: Compliant | 0 |
|
$0.8710 / $1.9100 | Order Now |
|
Onlinecomponents.com | PULSECHIP -TRANSFORMER, 1G, PoE RoHS: Compliant |
7975 Partner Stock |
|
$0.9820 / $1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
TC1000P
|
IBS Electronics | AUDIO TRANSFORMERS / SIGNAL TRANSFORMERS 180UH LAN 1000 POE 1: 1 SURFACE MOUNT Min Qty: 2000 Package Multiple: 1 | 7975 |
|
$0.8875 | Buy Now |
DISTI #
000000000006368910
|
Sager | Audio Transformers / Signal Transformers 180uH LAN 1000 PoE 1:1 Surface Mount Min Qty: 4000 | 0 |
|
$0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1000P
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TC1000P
Pulse Electronics Corporation
Datacom Transformer, ETHERNET; LAN; 1G BASE-T Application(s), 1:1:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Application | ETHERNET; LAN; 1G BASE-T | |
Height | 3 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1:1 | |
Width | 3.4 mm |
Pulse Electronics recommends a minimum of 10 mils (0.25 mm) spacing between the transformer and other components, and a solid ground plane underneath the transformer to reduce electromagnetic interference (EMI). A 4-layer PCB with a dedicated power plane and a separate ground plane is also recommended.
To ensure reliable operation at high temperatures, Pulse Electronics recommends derating the transformer's power rating by 1.5% per degree Celsius above 40°C. Additionally, ensure good airflow around the transformer and avoid blocking the airflow vents.
Pulse Electronics recommends a minimum creepage distance of 2.5 mm and a minimum clearance distance of 2 mm between the primary and secondary windings to meet safety certification requirements such as UL and IEC.
No, the TC1000P is designed for isolated DC-DC converter applications only. Using it in a non-isolated design may compromise safety and reliability. Pulse Electronics recommends using a different transformer model for non-isolated applications.
Pulse Electronics provides a power rating calculation formula in the datasheet. The formula takes into account the input voltage, output voltage, and maximum output current. Engineers can use this formula to calculate the transformer's power rating for their specific application.