Parametric results for: Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 17,268 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM353230-181N7Y
Bourns Inc
$0.4075 Buy Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 3.5 mm 3.2 mm BOURNS INC CHIP compliant Bourns
SM453229-231N7Y
Bourns Inc
$0.4407 Buy Yes Active 1:1 1.5 kV 230 µH DATACOM TRANSFORMER 10/100/1000 BASE-T 1 e3 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES Tin (Sn) 2.9 mm 4.7 mm 3.3 mm BOURNS INC CHIP unknown Bourns EAR99
SM453229-381N7Y
Bourns Inc
$0.4690 Buy Yes Active 1:1 1.5 kV 380 µH DATACOM TRANSFORMER LAN; 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant Bourns EAR99
SM453230-181N7Y
Bourns Inc
$0.5136 Buy Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC CHIP compliant Bourns
78602/9JC
Murata Power Solutions
$0.5171 Buy Yes Active 1:1:1 1 kV 10 mH PULSE TRANSFORMER CENTER TAPPED SECONDARY GENERAL PURPOSE 56 V-us 1 85 °C -40 °C SURFACE MOUNT TUBE YES 6.65 mm 9.52 mm L9.52XB9.0XH6.65 (mm) 9 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant
ALANC001G1-EADT
Abracon Corporation
$0.5841 Buy Active 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 3.5 mm 4.6 mm 3.4 mm ABRACON LLC unknown ABRACON
23Z104SMNLT
Pulse Electronics Corporation
$0.6921 Buy Yes Yes Active 1:1 500 V 68 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO GENERAL PURPOSE 1 SURFACE MOUNT TAPE & REEL YES 5.588 mm 15.73 mm 6.223 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant Pulse Electronics EAR99
ALANC001G2-EADT
Abracon Corporation
$0.6995 Buy Active 1CT:1CT 1.5 kV 180 µH DATACOM TRANSFORMER 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 3.5 mm 4.6 mm 3.4 mm ABRACON LLC unknown ABRACON
PA1323NLT
Pulse Electronics Corporation
$0.7105 Buy Yes Active 1:1 1.5 kV 1.25 Ω 600 µH 50 kHz PULSE TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO GATE DRIVE 21.7 V-us 1 1 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 5.3 mm 9.5 mm 7.1 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant Pulse Electronics EAR99
ALANC002G1-EADT
Abracon Corporation
$0.7296 Buy Active 1CT:1CT 1.5 kV 150 µH DATACOM TRANSFORMER 2.5G BASE-T; LAN 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 3.5 mm 4.6 mm 3.4 mm ABRACON LLC unknown