Part Details for TC1000 by Pulse Electronics Corporation
Results Overview of TC1000 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1000 Information
TC1000 by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2577
|
Newark | Pulsechip- 1Chl Xfmr 1:1 1Gd, Smd/T&r |Pulse TC1000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $0.9370 | Buy Now |
DISTI #
553-TC1000CT-ND
|
DigiKey | TRANSFORMER LAN 1GB PHY Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9717 / $1.8500 | Buy Now |
DISTI #
TC1000
|
Avnet Americas | - Tape and Reel (Alt: TC1000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-TC1000
|
Mouser Electronics | Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount RoHS: Compliant | 0 |
|
$0.8540 / $1.8500 | Order Now |
|
Future Electronics | TC series 200uH 8mA DCBIAS, 100KHz 1Gigabit Non POE T-Chip Ethernet Transformer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | PULSECHIP -TRANSFORMER, 1G, non-PoE RoHS: Compliant | 0 |
|
$0.7600 / $1.5910 | Buy Now |
|
Future Electronics | TC series 200uH 8mA DCBIAS, 100KHz 1Gigabit Non POE T-Chip Ethernet Transformer Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$1.2200 | Buy Now |
DISTI #
TC1000
|
IBS Electronics | TC1000 120UH 8MA DC BIAS 100KHZ 10GIGABIT NON-POE T-CHIP ETHERNET TRANSFORMER Min Qty: 2 Package Multiple: 1 | 2007 |
|
$76.2875 / $79.3375 | Buy Now |
DISTI #
000000000006368907
|
Sager | Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount Min Qty: 4000 | 0 |
|
$0.8053 | Buy Now |
DISTI #
TC1000
|
Avnet Abacus | - Tape and Reel (Alt: TC1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC1000
TC1000 CAD Models
TC1000 Part Data Attributes
|
TC1000
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TC1000
Pulse Electronics Corporation
Datacom Transformer, ETHERNET; LAN; 1G BASE-T Application(s), 1:1:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Application | ETHERNET; LAN; 1G BASE-T | |
Height | 3 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1:1 | |
Width | 3.4 mm |
TC1000 Frequently Asked Questions (FAQ)
-
Pulse Electronics recommends a minimum of 10 mils (0.25 mm) spacing between the TC1000 and other components on the PCB to ensure proper operation and minimize electromagnetic interference (EMI). A ground plane underneath the component is also recommended to reduce noise and improve performance.
-
To ensure proper soldering, Pulse Electronics recommends using a soldering iron with a temperature range of 250°C to 270°C, and a solder with a melting point of 180°C to 200°C. Avoid applying excessive heat or pressure, which can cause damage to the component. Inspect the solder joints for defects such as cold solder joints, solder bridges, or insufficient solder.
-
The TC1000 is rated for operation from -40°C to +125°C. However, the component's performance may degrade at extreme temperatures. Pulse Electronics recommends derating the component's performance by 0.5% per degree Celsius above 85°C to ensure reliable operation.
-
To troubleshoot issues with the TC1000, Pulse Electronics recommends checking the component's input voltage, output load, and PCB layout for any defects or inconsistencies. Verify that the component is properly soldered and that there are no signs of physical damage. If the issue persists, consult the datasheet or contact Pulse Electronics' technical support for further assistance.
-
Yes, Pulse Electronics recommends handling the TC1000 with care to avoid damage or electrical shock. Avoid touching the component's leads or pins, as this can cause damage or electrical shock. Use an anti-static wrist strap or mat when handling the component, and ensure the workspace is free from moisture and dust.