Part Details for TC-400-TM-X by Pasternack Enterprises
Results Overview of TC-400-TM-X by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-400-TM-X Information
TC-400-TM-X by Pasternack Enterprises is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-400-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC-400-TM-X
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-400, Interface Type 2: PE-C400. TNC Male Connector Crimp/Solder Attachment for LMR-400, PE-C400. TC-400-TM-X TNC male coaxial connector has an interface type of LMR-400, PE-C400 and a 50 Ohm impedance. Pasternack TNC male connector uses shield/contact crimp/solder as an attachment method. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack TNC coaxial connector has a brass body with tri-metal plating. Our TC-400-TM-X TNC connector uses brass contact. This TNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male TNC connector will ship the same day as purchased. Our TNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 695 |
|
$13.7900 | Buy Now |