Filter Your Search
1 - 10 of 27,460 results
|
ARTJ-1606
L-com Inc
|
$0.7380 | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC002045
SPC Multicomp
|
$1.0000 | Active | RF TNC CONNECTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||
|
SPC4347
SPC Multicomp
|
$1.2872 | Yes | Active | 1 | 50 Ω | 1.3 | 0.2 dB | FEMALE | CABLE | BRASS | STRAIGHT | RF TNC CONNECTOR | 700VAC V | 1 | 7 GHz | POLARIZED HOUSING | JACK | RG-58 | COAX | LOCKING | NICKEL | CRIMP | 0.8 inch | 0.311 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | ||||||||||||||||||||||||
|
031-2367-RFX
Amphenol Corporation
|
$1.5574 | Yes | Active | 1 | 1.5 mΩ | 50 Ω | 1.3 | 0.18 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | INSERTION LOSS MAX AT: 9GHZ | 1500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-55/U, RG-142A/U, RG-400/U | GOLD | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 0.984 inch | 0.571 inch | AMPHENOL CORP | not_compliant | EAR99 | 8536.69.40.10 | ||||||||
|
ARTJ-1100
L-com Inc
|
$1.9147 | Active | 1 | 50 Ω | 1.5 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF TNC CONNECTOR | 1500VAC V | 1 | 4 GHz | POLARIZED HOUSING | JACK | RG-174/U | COAX | LOCKING | CRIMP | 0.841 inch | L-COM INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
J01010L2255
Telegartner Karl Gartner GmbH
|
$1.9519 | Contact Manufacturer | 50 Ω | 1.3 | 0.15 dB | MALE | CABLE | PE PTFE | COPPER NICKEL GOLD | STRAIGHT | RF TNC CONNECTOR | STANDARD: IEC 60169-17, 75 OHMS ALSO AVAILABLE, APPLICABLE CABLE: RG 58C/U | NO | 11 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||||||||
|
J01010A2255
Telegartner Karl Gartner GmbH
|
$2.2341 | Yes | Yes | Contact Manufacturer | 1 | 50 Ω | 1.25 | 0.15 dB | MALE | CABLE | POLYTETRAFLUORO ETHYLENE/POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF TNC CONNECTOR | STANDARD: IEC 61169-17, APPLICABLE CABLE... more | NO | 1 | 11 GHz | NO | YES | e4 | NO | PLUG | RG-58C/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.708 inch | 0.638 inch | 0.275 inch | TELEGARTNER KARL GARTNER GMBH | not_compliant | ||||||||||||||||
|
J01010A2256
Telegartner Karl Gartner GmbH
|
$2.3295 | Contact Manufacturer | 50 Ω | 1.3 | 0.15 dB | MALE | CABLE | PTFE/PE | COPPER NICKEL GOLD | STRAIGHT | RF TNC CONNECTOR | STANDARD: IEC 61169-17, APPLICABLE CABLES: RG 223/U; RG 400/U | NO | 11 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | Telegartner | ||||||||||||||||||||||||||
|
122373
Amphenol Corporation
|
$2.4631 | Yes | Active | 1 | 1.5 mΩ | 50 Ω | 1.3 | 0.18 dB | FEMALE | 500 Cycles | CABLE | ACETAL | BRASS | STRAIGHT | RF TNC CONNECTOR | INSERTION LOSS MAX AT: 9GHZ | 1500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | RG-223/U | COAX | THREADED | NATURAL | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.135 inch | 0.453 inch | AMPHENOL CORP | compliant | |||||||||||||
|
BAC514
L-com Inc
|
$2.9300 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 |