Part Details for TC-400-TM-X by L-com Inc
Results Overview of TC-400-TM-X by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-400-TM-X Information
TC-400-TM-X by L-com Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-400-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6388
|
Newark | Tnc Male (Plug) Connector For Lmr-400 Cable, Crimp/Solder |L-Com TC-400-TM-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TC-400-TM-X
|
L-com US | TC-400-TM-X TNC male coaxial connector has an interface type of TNC male LMR-400, PE-C400 and a 50 Ohm impedance. Pasternack's TNC male connector uses crimp/solder as an attachment method. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack TNC male coaxial connector has a maximum VSWR of 1.3:1. The Pasternack TNC coaxial connector has a brass body with tri-metal plating. Our TC-400-TM-X TNC connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality TC-400-TM-X features an 80 µinch body plating specification. The Pasternack TC-400-TM-X TNC connector operates at a temperature range of -40 to 125 deg C. Our male RF connector with coaxial termination has a 0.25 dB maximum insertion loss. This Pasternack male TNC connector will ship the same business day as purchased. Our TNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9900 | Buy Now |
|
Vyrian | Connectors | 227 |
|
RFQ |
Part Details for TC-400-TM-X
TC-400-TM-X CAD Models
TC-400-TM-X Part Data Attributes
|
TC-400-TM-X
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TC-400-TM-X
L-com Inc
RF TNC Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.75 inch | |
Body Diameter | 0.59 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |