Part Details for TC-400-TM-X by Amphenol Times Microwave Systems
Results Overview of TC-400-TM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC-400-TM-X Information
TC-400-TM-X by Amphenol Times Microwave Systems is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TC-400-TM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-1103-ND
|
DigiKey | CONN TNC PLUG STRAIGHT CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
372 In Stock |
|
$9.1538 / $14.9000 | Buy Now |
DISTI #
71881935
|
RS | Connector, TNC, Plug, Crimp, Solder, Hex-knurl, Braid, LMR-400 Series Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 73 |
|
$10.8000 / $14.0300 | Buy Now |
DISTI #
ATMTC-400-TM-X
|
Heilind Electronics | TNC-MALE,PLUG,CRIMP,SOLDER-ON PIN, HEX/KNURL NUT | Americas - 155 in Stock |
|
$11.9016 / $15.4469 | Buy Now |
DISTI #
ATMTC-400-TM-X
|
Interstate Connecting Components | TNC-MALE,PLUG,CRIMP,SOLDER-ON PIN, HEX/KNURL NUT | 420 |
|
$11.9016 / $15.4469 | Buy Now |