Part Details for TBJE477M006JRLC9045 by Kyocera AVX Components
Results Overview of TBJE477M006JRLC9045 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJE477M006JRLC9045 Information
TBJE477M006JRLC9045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJE477M006JRLC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBJE477M006JRLC9045
|
Avnet Abacus | Surface Mount Tantalum Capacitor 470 uF 6 V 20 55 C 125 C 2917 734343 Metric (Alt: TBJE477M006JRLC9045) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 101 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TBJE477M006JRLC9045
TBJE477M006JRLC9045 CAD Models
TBJE477M006JRLC9045 Part Data Attributes
|
TBJE477M006JRLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477M006JRLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.021 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477M006JRLC9045
This table gives cross-reference parts and alternative options found for TBJE477M006JRLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M006JRLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME477M006CBLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006CBLB0H24 |
TBJE477M006LCSD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBJE477M006LCSD0945 |
TBME477M006CBSZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006CBSZ0900 |
TBME477M006LDDC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LDDC0H00 |
TBJE477M006LDDD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBJE477M006LDDD0923 |
TBME477M006LDSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LDSZ0000 |
TBME477M006LEDC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LEDC0700 |
TBME477M006LELZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LELZ0723 |
TBME477M006LCSB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LCSB0900 |
TBME477M006LKLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 470uF, 2917, | TBJE477M006JRLC9045 vs TBME477M006LKLB0H24 |