Part Details for TBJC475K035JBLC9045 by Kyocera AVX Components
Results Overview of TBJC475K035JBLC9045 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJC475K035JBLC9045 Information
TBJC475K035JBLC9045 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJC475K035JBLC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBJC475K035JBLC9045
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 uF 35 V 10 55 C 125 C 2312 603228 Metric - Tape and Reel (Alt: TBJC475K035JBLC9045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TBJC475K035JBLC9045
TBJC475K035JBLC9045 CAD Models
TBJC475K035JBLC9045 Part Data Attributes
|
TBJC475K035JBLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K035JBLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K035JBLC9045
This table gives cross-reference parts and alternative options found for TBJC475K035JBLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K035JBLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSC475K035R0600 | Kyocera AVX Components | $0.5490 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TBJC475K035JBLC9045 vs TPSC475K035R0600 |
TBJC475K035RLSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035RLSB0845 |
TBJC475K035JBSC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TBJC475K035JBLC9045 vs TBJC475K035JBSC0923 |
TBJC475K035JRSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | TBJC475K035JBLC9045 vs TBJC475K035JRSC0824 |
TBJC475K035LWLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035LWLZ0900 |
TBJC475K035JLSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035JLSZ0H23 |
TBJC475K035JLLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035JLLC0823 |
TBJC475K035JKSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035JKSC0724 |
TBJC475K035CSSC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035CSSC0H24 |
TBJC475K035JLSC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | TBJC475K035JBLC9045 vs TBJC475K035JLSC0800 |