Part Details for T-1062SCTT by iNRCORE LLC
Results Overview of T-1062SCTT by iNRCORE LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-1062SCTT Information
T-1062SCTT by iNRCORE LLC is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for T-1062SCTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1062SCTT-ND
|
DigiKey | XFMR DUAL 1.0625GB Z:150 C PBC Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.9095 | Buy Now |
DISTI #
T-1062SCTT
|
Avnet Americas | - Tape and Reel (Alt: T-1062SCTT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.4123 | Buy Now |
DISTI #
673-T-1062SCTT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRIM 1500VRMS | 189 |
|
$29.4700 / $36.8800 | Buy Now |
DISTI #
T-1062SCTT
|
TTI | Audio Transformers / Signal Transformers 1CT:1CT 0.2OHM PRIM 1500VRMS Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$28.3800 / $38.8200 | Buy Now |
DISTI #
T-1062SCTT
|
Avnet Abacus | (Alt: T-1062SCTT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T-1062SCTT
T-1062SCTT CAD Models
T-1062SCTT Part Data Attributes
|
T-1062SCTT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1062SCTT
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | iNRCORE | |
Additional Feature | COMPATIBLE WITH ANSI X3T111 | |
Application | GENERAL PURPOSE | |
Height | 4.32 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |
Alternate Parts for T-1062SCTT
This table gives cross-reference parts and alternative options found for T-1062SCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-1062SCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T-1062SCT | iNRCORE LLC | Check for Price | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | T-1062SCTT vs T-1062SCT |
T-1062SCTT Frequently Asked Questions (FAQ)
-
iNRCORE recommends a 4-layer PCB with a dedicated power plane, and thermal vias under the device to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for the power plane.
-
iNRCORE recommends following the recommended PCB mounting and screw torque specifications, and using a conformal coating to protect the device from moisture and contaminants. Additionally, consider using a vibration-dampening material under the PCB.
-
The T-1062SCTT can withstand voltage transients up to 1.5 times the maximum rated voltage for a duration of 100 ms. However, it's recommended to use a TVS diode or other transient protection device to ensure reliable operation.
-
Yes, the T-1062SCTT is designed to support redundant and fault-tolerant system designs. However, it's essential to follow iNRCORE's guidelines for redundant system design and ensure that the devices are properly synchronized and configured.
-
The typical lead time for production orders is 12-14 weeks, and the minimum order quantity (MOQ) is 1000 pieces. However, these can vary depending on the specific requirements and availability of components.