Part Details for T-1062SCTT by Pulse Electronics Corporation
Results Overview of T-1062SCTT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-1062SCTT Information
T-1062SCTT by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for T-1062SCTT
T-1062SCTT CAD Models
T-1062SCTT Part Data Attributes
|
T-1062SCTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1062SCTT
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH ANSI X3T111 | |
Application | GENERAL PURPOSE | |
Height | 4.32 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |
T-1062SCTT Frequently Asked Questions (FAQ)
-
The recommended PCB layout and footprint for the T-1062SCTT can be found in the Pulse Electronics Corporation's application note AN-67, which provides detailed guidelines for optimal PCB design and layout.
-
To ensure the T-1062SCTT operates within its specified temperature range, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink with a thermal resistance of 10°C/W or lower, and ensuring good airflow around the component.
-
The maximum allowable voltage for the T-1062SCTT is 1500V, which is the maximum voltage rating for the transformer. Exceeding this voltage may result in damage to the component.
-
To troubleshoot issues with the T-1062SCTT, start by verifying the input voltage, current, and frequency. Check for any signs of overheating, physical damage, or corrosion. Use an oscilloscope to analyze the output waveform and ensure it meets the expected specifications.
-
Yes, the T-1062SCTT is designed for high-reliability applications and meets the requirements for safety-critical systems. However, it's essential to follow the recommended design and testing guidelines to ensure the component meets the specific application's requirements.