Part Details for SUTW62415 by Cosel USA Inc
Results Overview of SUTW62415 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUTW62415 Information
SUTW62415 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUTW62415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2818-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$33.5027 / $38.1700 | Buy Now |
DISTI #
436-SUTW62415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole RoHS: Compliant | 3 |
|
$30.6200 / $36.8500 | Buy Now |
DISTI #
70551925
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-15VDC, I/O isolation 500V ac Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2000 / $40.0000 | RFQ |
DISTI #
000000000003147294
|
Sager | Isolated DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole Min Qty: 1 | 0 |
|
$31.8700 / $32.3400 | Buy Now |
Part Details for SUTW62415
SUTW62415 CAD Models
SUTW62415 Part Data Attributes
|
SUTW62415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUTW62415
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ALSO HAS -15V AND 30V OUTPUTS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 37.6 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 26.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 8.35 mm |
SUTW62415 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad, and multiple vias to dissipate heat effectively. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable start-up and shutdown, Cosel recommends a soft-start circuit to limit inrush current, and a voltage supervisor to monitor the output voltage and prevent damage during power-up and power-down sequences.
-
The maximum allowed capacitance on the output is 2200uF. Exceeding this value may cause instability or oscillation in the converter.
-
The SUTW62415 is designed to operate up to 5,000 meters (16,400 ft) above sea level. However, derating of the output power may be necessary for higher altitudes. Consult Cosel's application notes for more information.
-
Cosel recommends using a TVS (Transient Voltage Suppressor) diode or a surge protector at the input to protect the converter from voltage surges and spikes.